345-080-525-278

Heilind Number:EDA345-080-525-278
Manufacturer:EDAC
Manufacturer Number:345-080-525-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-525-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-525-278

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector, a vital component for seamless circuit integration. Designed with precision, this connector features two rows with a total of 80 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-term reliability even in demanding environments. The contact material, made of Copper Alloy, further enhances conductivity for optimal performance. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment during assembly. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures stability under varying conditions. Elevate your PCB design with this essential connector, a must-have in any electronics project.