345-080-525-503

Heilind Number:EDA345-080-525-503
Manufacturer:EDAC
Manufacturer Number:345-080-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-525-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-525-503

Detailed Description

Enhance your board-to-board connectivity with our Green Card Edge Connector. Engineered for optimal performance, this connector features two rows with a total of 80 positions, ensuring seamless data and power transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contact material provides reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Designed for straight mount orientation, it offers convenience in assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications, making it a valuable component for any project.