345-080-525-504

Heilind Number:EDA345-080-525-504
Manufacturer:EDAC
Manufacturer Number:345-080-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-525-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-525-504

Detailed Description

Enhance your PCB connectivity with this 80-position board-to-board card edge connector. Featuring a sleek green design and constructed with UL 94V-0 thermoplastic polyester housing, this connector promises durability and reliability. Each of the two rows is meticulously spaced at 0.2 inches, with a pitch of 0.1 inches for seamless integration. The copper alloy contact material ensures efficient power transmission, with an amperage capacity of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Upgrade your setup with this essential component for streamlined and secure PCB connections.