345-080-525-512

Heilind Number:EDA345-080-525-512
Manufacturer:EDAC
Manufacturer Number:345-080-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-525-512

Detailed Description

Enhance your PCB connectivity with our innovative Board to Board PCB Connector, designed for seamless and reliable data transmission. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures optimal signal integrity. With two rows of 80 positions, it offers ample connectivity for your electronic components. The .1 inch pitch and .2 inch row spacing allow for precise and secure mating, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Upgrade your connectivity solutions with our high-quality Card Edge Connector.