345-080-525-558

Heilind Number:EDA345-080-525-558
Manufacturer:EDAC
Manufacturer Number:345-080-525-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-525-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-525-558

Detailed Description

Elevate your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features two rows with a total of 80 positions, allowing for efficient data transfer. Crafted with precision, it ensures reliable conductivity with copper alloy contacts and a pitch of .1 inches. The durable UL 94V-0 thermoplastic polyester housing guarantees safety and longevity, even in harsh environments. With a straight mount orientation and a temperature range of -40 to 105°C, this connector offers versatility and stability in a wide range of applications. Upgrade your connectivity solutions with this essential component.