345-080-525-578

Heilind Number:EDA345-080-525-578
Manufacturer:EDAC
Manufacturer Number:345-080-525-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-525-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-525-578

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. The copper alloy contact material and 80-position layout guarantee efficient signal transmission. With a low 3A amperage, it's suitable for moderate power applications. The straight mount orientation and 0.1-inch pitch simplify installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your projects.