345-080-525-588

Heilind Number:EDA345-080-525-588
Manufacturer:EDAC
Manufacturer Number:345-080-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-525-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-525-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The connector features two rows with a total of 80 positions, allowing for efficient data transmission. Its copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing enable seamless integration onto PCBs. With a straight mount orientation, installation is simplified. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Elevate your connectivity solutions with this essential component.