345-080-525-802

Heilind Number:EDA345-080-525-802
Manufacturer:EDAC
Manufacturer Number:345-080-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-525-802

Detailed Description

Enhance connectivity within your devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 80 positions, ensuring reliable and efficient data transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for durability. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal integrity. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Its straight mount orientation facilitates easy installation, making it ideal for various PCB applications. Upgrade your connectivity solutions with this green-colored connector, perfect for demanding projects.