345-080-525-804

Heilind Number:EDA345-080-525-804
Manufacturer:EDAC
Manufacturer Number:345-080-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-525-804

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it boasts a robust construction ideal for industrial environments. With a double-row design and a total of 80 positions, this connector offers ample connectivity options for your electronic components. Crafted with precision, it ensures reliable contact with its Copper Alloy material and .1-inch pitch. The straight mount orientation and .2-inch row spacing make for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in extreme conditions. Upgrade your system with this essential connector, perfect for various applications in the field of electronics.