345-080-525-807

Heilind Number:EDA345-080-525-807
Manufacturer:EDAC
Manufacturer Number:345-080-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-525-807

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek green design, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of 80 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers seamless data transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Its straight mount orientation makes installation a breeze. Elevate your electronic projects with this essential connector.