345-080-525-808

Heilind Number:EDA345-080-525-808
Manufacturer:EDAC
Manufacturer Number:345-080-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-525-808

Detailed Description

Enhance your PCB connectivity with this 80-position card edge connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts for reliable performance. With a 3A amperage rating, it ensures efficient power transmission, while its .1-inch pitch and .2-inch row spacing offer precise alignment. Operating in temperatures ranging from -40 to 105°C, it guarantees optimal functionality even in harsh environments. Its straight mount orientation and dual-row layout make it perfect for various applications. Upgrade your board-to-board connections with this high-quality connector.