345-080-525-812

Heilind Number:EDA345-080-525-812
Manufacturer:EDAC
Manufacturer Number:345-080-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-525-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches, allowing for precise and secure connections. With a total of 80 positions, it offers ample room for multiple connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating environments, with an impressive temperature range of -40 to 105°C. Crafted with copper alloy contacts, it delivers excellent conductivity. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your PCB assembly with this efficient and dependable connector.