345-080-525-878

Heilind Number:EDA345-080-525-878
Manufacturer:EDAC
Manufacturer Number:345-080-525-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-525-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-525-878

Detailed Description

Enhance your circuit board assembly with our premium Board To Board PCB Connector, meticulously designed for optimal performance. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With two rows of 80 copper alloy contacts, it guarantees efficient and reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections, while the straight mount orientation facilitates seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly with this essential component for enhanced connectivity and performance.