345-080-525-888

Heilind Number:EDA345-080-525-888
Manufacturer:EDAC
Manufacturer Number:345-080-525-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-525-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-525-888

Detailed Description

Enhance your PCB connections with our 80-position green card edge connector, designed for efficient power delivery with an amperage of 3 A. Crafted from UL 94V-0 thermoplastic polyester, it ensures durable performance even in demanding environments. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Upgrade your connectivity solutions today.