345-080-540-201

Heilind Number:EDA345-080-540-201
Manufacturer:EDAC
Manufacturer Number:345-080-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-540-201

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With two rows of 80 copper alloy contacts, it offers optimal signal conductivity and stability. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for applications that require both durability and precision. Elevate your connectivity solutions with this essential component.