345-080-540-202

Heilind Number:EDA345-080-540-202
Manufacturer:EDAC
Manufacturer Number:345-080-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-540-202

Detailed Description

Enhance your electronic connections with this high-performance green board-to-board PCB connector. Designed for optimal efficiency, it features a durable housing made of UL 94V-0 thermoplastic polyester and copper alloy contacts for reliable conductivity. With two rows of 80 positions each, it offers ample space for seamless integration into your PCB setup. The .1-inch pitch and .2-inch row spacing ensure a precise fit, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in its quality and versatility to elevate your connectivity solutions.