345-080-540-204

Heilind Number:EDA345-080-540-204
Manufacturer:EDAC
Manufacturer Number:345-080-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-540-204

Detailed Description

Enhance connectivity and streamline your PCB assembly with this dual-row board-to-board connector. Featuring a vibrant green color, it adds a pop of personality to your setup while delivering exceptional performance. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers precise and efficient connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliability in demanding environments. With 80 positions spread across two rows, it provides ample connectivity options. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality. Perfect for a range of applications, this connector is a versatile and essential component for your electronic projects.