345-080-540-208

Heilind Number:EDA345-080-540-208
Manufacturer:EDAC
Manufacturer Number:345-080-540-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-540-208

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Made with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. Featuring two rows with 80 positions on a .1-inch pitch, it offers ample connectivity for your electronic devices. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your setup with this green-colored connector, designed for seamless integration and long-lasting performance.