345-080-540-258

Heilind Number:EDA345-080-540-258
Manufacturer:EDAC
Manufacturer Number:345-080-540-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-540-258

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .1 inches and a total of 80 positions spread across 2 rows, this connector offers ample flexibility for your PCB layout needs. The straight mount orientation and compact design make it easy to install, perfect for space-constrained applications. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for both indoor and outdoor use. Elevate your connectivity solutions with this essential component.