345-080-540-288

Heilind Number:EDA345-080-540-288
Manufacturer:EDAC
Manufacturer Number:345-080-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-540-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-540-288

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a dual-row layout with 80 positions and a .1-inch pitch, ensuring reliable and efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability while maintaining safety standards. With copper alloy contacts, it offers optimal conductivity for high-speed applications. Suitable for a wide range of industries, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your electronic connections with this essential component.