345-080-540-504

Heilind Number:EDA345-080-540-504
Manufacturer:EDAC
Manufacturer Number:345-080-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-540-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 80 positions with a pitch of .1 inches, arranged in two rows for efficient organization. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing ensures long-lasting reliability even in demanding environments. The copper alloy contacts guarantee optimal conductivity, with an amperage rating of 3A. Its straight mount orientation and compact size make it easy to install, while the wide operating temperature range of -40 to 105°C ensures stable performance in various applications. Upgrade your setup with this essential connector for seamless and secure board-to-board connections.