345-080-540-508

Heilind Number:EDA345-080-540-508
Manufacturer:EDAC
Manufacturer Number:345-080-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-540-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-540-508

Detailed Description

Enhance your PCB connection setup with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it offers a vibrant Green color and a sturdy housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. Featuring two rows with a pitch of .1 in and row spacing of .2 in, it provides 80 positions for efficient connectivity. The contact material, Copper Alloy, ensures reliable signal transmission. With a straight mount orientation, it facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in harsh conditions. Upgrade your connector system with this essential component.