345-080-540-802

Heilind Number:EDA345-080-540-802
Manufacturer:EDAC
Manufacturer Number:345-080-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-540-802

Detailed Description

Enhance connectivity within your circuit boards with our Board to Board PCB Connector. Featuring a sleek green design and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any application. With two rows and 80 positions, it offers ample space for seamless connection. The straight mount orientation and .1-inch pitch simplify installation, while the copper alloy contact material guarantees efficient signal transmission. Operable in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your setup with this essential component for optimal connectivity and performance.