345-080-540-803

Heilind Number:EDA345-080-540-803
Manufacturer:EDAC
Manufacturer Number:345-080-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-540-803

Detailed Description

Enhance your electronic connections with our high-performance board-to-board PCB connector. Designed for seamless integration into your circuitry, this connector boasts a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable operation even in demanding environments. The copper alloy contacts provide superior conductivity, while the double-row design with 80 positions offers ample connectivity options. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for any project.Upgrade your system's connectivity with ease and efficiency.