345-080-540-804

Heilind Number:EDA345-080-540-804
Manufacturer:EDAC
Manufacturer Number:345-080-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-540-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. Its two rows of 80 copper alloy contact positions provide ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for efficient data transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding industrial and commercial environments. Upgrade your system with this essential component for optimal performance and durability.