345-080-540-807

Heilind Number:EDA345-080-540-807
Manufacturer:EDAC
Manufacturer Number:345-080-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-540-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Engineered for durability and efficiency, it features 80 positions with a pitch of .1 inches, ensuring seamless data transfer. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees stability even in harsh environments, while the copper alloy contacts provide reliable conductivity. With a compact design and straight mount orientation, it offers easy installation and space-saving benefits. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its quality to optimize your electronic connections.