345-080-540-808

Heilind Number:EDA345-080-540-808
Manufacturer:EDAC
Manufacturer Number:345-080-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-540-808

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both reliability and safety. With two rows of copper alloy contacts providing 80 positions, it offers ample connectivity for your PCB projects. The straight mount orientation and a pitch of .1 inch make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Perfect for demanding applications, this connector guarantees efficient and secure signal transmission. Elevate your PCB designs with this essential component.