345-080-540-858

Heilind Number:EDA345-080-540-858
Manufacturer:EDAC
Manufacturer Number:345-080-540-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-540-858

Detailed Description

Enhance your circuit connectivity with our Board To Board PCB Connector. Designed for seamless integration, this connector features a compact straight mount orientation, making it ideal for tight spaces. With 80 positions spread across 2 rows, it ensures efficient signal transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Each contact is made of high-quality Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB assembly with this essential component.