345-080-540-888

Heilind Number:EDA345-080-540-888
Manufacturer:EDAC
Manufacturer Number:345-080-540-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-540-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-540-888

Detailed Description

Enhance your electronic connections with this high-performance 80-position Card Edge Connector. Designed for seamless board-to-board PCB connectivity, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts for optimal conductivity. With a pitch of .1 inch and straight mount orientation, it ensures easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, guaranteeing reliable performance in any environment. Upgrade your setup and experience seamless connectivity like never before.