345-080-541-201

Heilind Number:EDA345-080-541-201
Manufacturer:EDAC
Manufacturer Number:345-080-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-541-201

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, featuring 80 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts, it ensures reliable and efficient power transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers flexibility in placement. With an amperage of 3A and an operating temperature range of -40 to 105 °C, it guarantees optimal performance even in demanding environments. Elevate your PCB assembly with this essential connector.