345-080-541-203

Heilind Number:EDA345-080-541-203
Manufacturer:EDAC
Manufacturer Number:345-080-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-541-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and two rows for easy installation. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment for optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance in a wide range of operating temperatures, from -40 to 105°C. Boasting a total of 80 positions, each with copper alloy contact material, this connector guarantees secure and efficient connectivity. Perfect for a variety of applications, it's a must-have component in your electronic assembly toolkit.