345-080-541-207

Heilind Number:EDA345-080-541-207
Manufacturer:EDAC
Manufacturer Number:345-080-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-541-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability and reliability in any application. With two rows and 80 positions, it offers ample connectivity possibilities. The Copper Alloy contacts guarantee secure and efficient signal transmission. Designed for straight mount orientation, it is easy to install. Operating smoothly even in extreme temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of electronic devices. Upgrade your circuit board connections with this essential component.