345-080-541-288

Heilind Number:EDA345-080-541-288
Manufacturer:EDAC
Manufacturer Number:345-080-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-541-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-541-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durable and safe operation. With two rows of 80 copper alloy contacts, it delivers reliable power and signal transmission. The 0.1-inch pitch and 0.2-inch row spacing allow for seamless integration on your PCB. Designed for straight mounting orientation, it facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Elevate your connectivity solutions with this essential component.