345-080-541-502

Heilind Number:EDA345-080-541-502
Manufacturer:EDAC
Manufacturer Number:345-080-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-541-502

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector, designed for seamless data transfer and power distribution. With a vibrant green color and durable UL 94V-0 thermoplastic polyester housing, it ensures reliable performance in any application. Featuring two rows of 80 copper alloy contacts with a pitch of .1 inches, it offers efficient signal transmission and power delivery. The straight mount orientation and compact design make it easy to integrate into your setup, while the wide operating temperature range of -40 to 105 °C guarantees dependable functionality in diverse environments. Upgrade your connectivity solutions with this essential component.