345-080-541-503

Heilind Number:EDA345-080-541-503
Manufacturer:EDAC
Manufacturer Number:345-080-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-541-503

Detailed Description

Enhance connectivity within your electronics with our Double Row Straight Card Edge Connector. Featuring 80 positions for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees efficiency even in challenging environments. Perfect for PCB applications, this green connector is a must-have for your connectivity needs. Elevate your projects with this essential component.