345-080-541-504

Heilind Number:EDA345-080-541-504
Manufacturer:EDAC
Manufacturer Number:345-080-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-541-504

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed Board To Board PCB Connector. Featuring a vibrant Green color, this connector is not just visually striking but also ensures optimal performance. With a robust UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in operation. The Copper Alloy contact material offers reliable conductivity, while the two rows with a .1-inch pitch and .2-inch row spacing allow for seamless integration onto your PCB. Boasting 80 positions, this connector facilitates intricate connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this essential component for efficient signal transmission in your electronic assemblies.