345-080-541-507

Heilind Number:EDA345-080-541-507
Manufacturer:EDAC
Manufacturer Number:345-080-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-541-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in a wide range of applications. With two rows of 80 copper alloy contacts, achieving a seamless connection is effortless. The .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Whether you're designing a new project or upgrading existing systems, this green connector delivers exceptional performance and durability. Elevate your connectivity standards with this essential component.