345-080-541-512

Heilind Number:EDA345-080-541-512
Manufacturer:EDAC
Manufacturer Number:345-080-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-541-512

Detailed Description

Enhance your electronic connections with this high-quality 80-position board-to-board PCB connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 thermoplastic polyester housing and reliable copper alloy contacts, ensuring optimal performance even in demanding environments. With a compact pitch of .1 inches and dual rows providing efficient signal transfer, it's perfect for applications requiring precision and speed. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers versatility and durability. Upgrade your setup with this essential component for seamless connectivity.