345-080-541-558

Heilind Number:EDA345-080-541-558
Manufacturer:EDAC
Manufacturer Number:345-080-541-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-541-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-541-558

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your printed circuit board, this connector features 80 positions across two rows, ensuring ample connectivity. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees both durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, it offers reliable conductivity while withstanding environmental challenges. Its straight mount orientation and row spacing of .2 inches make for easy and efficient installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the technology sector. Upgrade your PCB assembly process with this essential component, a true testament to quality and innovation in connectivity solutions.