345-080-541-578

Heilind Number:EDA345-080-541-578
Manufacturer:EDAC
Manufacturer Number:345-080-541-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-541-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-541-578

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 80 positions with a pitch of 0.1 inches, ensuring efficient and reliable data transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a straight mount orientation and copper alloy contact material, it offers secure and stable connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various electronic applications. Upgrade your setup with this essential component for optimal performance and connectivity.