345-080-541-802

Heilind Number:EDA345-080-541-802
Manufacturer:EDAC
Manufacturer Number:345-080-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-541-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Boasting a vibrant green hue, it not only stands out visually but also offers exceptional functionality. With an amperage of 3A, it provides reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its sturdy housing ensures durability. Featuring two rows and 80 positions, it facilitates seamless data transfer. The Copper Alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for secure mounting. Designed for straight orientation, it offers easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our vast range of connectors for all your PCB connectivity needs.