345-080-541-803

Heilind Number:EDA345-080-541-803
Manufacturer:EDAC
Manufacturer Number:345-080-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-541-803

Detailed Description

Upgrade your electronic connections with our high-performance Board To Board PCB Connector. Designed for precision and durability, this connector features two rows of 80 positions, allowing for seamless communication between circuit boards. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures optimal safety and reliability. Each contact is crafted from copper alloy, guaranteeing efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Elevate your PCB connectivity with this essential component.