345-080-541-808

Heilind Number:EDA345-080-541-808
Manufacturer:EDAC
Manufacturer Number:345-080-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-541-808

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for efficiency and durability, this two-row connector boasts 80 positions, ensuring seamless communication between your devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Crafted with Copper Alloy contacts, it guarantees efficient power transmission with an amperage of 3A. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various conditions. Upgrade your PCB setup with this essential connector, perfect for a wide range of applications.