345-080-541-812

Heilind Number:EDA345-080-541-812
Manufacturer:EDAC
Manufacturer Number:345-080-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-541-812

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for seamless integration, its high-quality UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows of 80 positions each, copper alloy contacts guarantee reliable power transmission. The .1-inch pitch and .2-inch row spacing facilitate effortless installation, while a straight mount orientation optimizes space utilization. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and efficient solution for your electronic system needs. Upgrade your setup and experience enhanced performance today.