345-080-541-858

Heilind Number:EDA345-080-541-858
Manufacturer:EDAC
Manufacturer Number:345-080-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-541-858

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a refreshing green hue, it guarantees both safety and style. With two rows of copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, this connector offers seamless and efficient data transmission. Boasting 80 positions, it provides ample connectivity for your electronic devices. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Elevate your PCB assembly with this essential connector.