345-080-542-201

Heilind Number:EDA345-080-542-201
Manufacturer:EDAC
Manufacturer Number:345-080-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-542-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed to meet the demands of high-performance electronic systems, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. Featuring two rows of 80 contact positions with copper alloy material, it ensures reliable power delivery at 3A amperage. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications, from industrial machinery to consumer electronics. Trust in our connector for seamless and secure PCB connections.