345-080-542-202

Heilind Number:EDA345-080-542-202
Manufacturer:EDAC
Manufacturer Number:345-080-542-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-542-202

Detailed Description

Elevate your connectivity with this high-performance Board to Board PCB Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green hue, this connector boasts a sleek and visually appealing design. With an amperage of 3A, it ensures reliable power transmission for your devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Its two rows of copper alloy contacts, spaced at .1in pitch and .2in row spacing, offer a total of 80 positions for versatile connectivity options. The straight mount orientation allows for easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse applications in the electronics industry. Trust in this essential component to deliver optimal performance and durability to your electronic systems.