345-080-542-204

Heilind Number:EDA345-080-542-204
Manufacturer:EDAC
Manufacturer Number:345-080-542-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-542-204

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector, designed for seamless integration in your electronic systems. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. Featuring two rows of precision-machined copper alloy contacts, it provides reliable signal transmission with an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing offer high-density connectivity, accommodating 80 positions for seamless data transfer. Whether you need a straight or right-angle mount, this connector caters to your specific orientation requirements. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees performance in diverse environmental conditions. Elevate your PCB connections with this essential component, a perfect fit for various electronic projects.