345-080-542-207

Heilind Number:EDA345-080-542-207
Manufacturer:EDAC
Manufacturer Number:345-080-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-542-207

Detailed Description

Elevate your PCB connectivity with this high-performance card edge connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts for optimal conductivity. With two rows and 80 positions, it offers ample space for secure board-to-board connections. The .1 inch pitch and .2 inch row spacing ensure a snug fit, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for demanding applications in various industries. Trust in its quality and efficiency to enhance your electronic projects.