345-080-542-208

Heilind Number:EDA345-080-542-208
Manufacturer:EDAC
Manufacturer Number:345-080-542-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-542-208

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring a sleek straight-mount orientation and two rows of 80 positions, it ensures efficient signal transmission within your circuit. The durable UL 94V-0 Thermoplastic Polyester housing, coupled with copper alloy contact material, guarantees reliable and long-lasting performance. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Upgrade your connectivity solutions with this green-colored connector.